- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1716130000
Weidmuller
1716130000
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 15A Box
Search Keywords: 1716130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1716130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1716130000 RoHS compliant?
Yes, 1716130000 is RoHS compliant.
What is the lead time for 1716130000?
The standard lead time for 1716130000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
500
can ship
Stock lot only:
21
Minimum Order Quantity:
25
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1.4179
25
$1.2890
250
$1.0670
500
$0.9900
1,000
$0.9260
2,500
$0.8180
5,000
$0.8160
7,500
$0.8140
10,000 +
$0.8110
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT