- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1716090000
Weidmuller
1716090000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 1716090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1716090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1716090000 RoHS compliant?
Yes, 1716090000 is RoHS compliant.
What is the lead time for 1716090000?
The standard lead time for 1716090000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,358
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$1.007
250
$0.856
500
$0.789
1,000
$0.753
2,500
$0.729
5,000
$0.727
7,500
$0.725
10,000 +
$0.723
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT