- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1716070000
1716070000
Weidmuller
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 15A Box
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 15A Box
Search Keywords: 1716070000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Weidmuller
-
부품 번호:1716070000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 120 °C
자료
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
886
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
배송 가능
8. 12. 26
PRICE (USD)
수량
Unit Price
25
$1.265
250
$0.956
500
$0.876
1,000
$0.799
2,500
$0.777
5,000
$0.775
7,500
$0.773
10,000 +
$0.771
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT