Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1716030000

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 1716030000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1716030000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 114
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-24 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1716030000 RoHS compliant?
Yes, 1716030000 is RoHS compliant.
What is the lead time for 1716030000?
The standard lead time for 1716030000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 679
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
114
Order Increment:
114
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
114
$0.763
342
$0.717
570
$0.696
1,026
$0.672
2,508
$0.635
5,016
$0.606
7,524
$0.589
10,032 +
$0.577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!