Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1716020000

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 1716020000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1716020000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 12-24 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1716020000 RoHS compliant?
Yes, 1716020000 is RoHS compliant.
What is the lead time for 1716020000?
The standard lead time for 1716020000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,928
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4783
1,000
$0.4592
2,500
$0.4338
5,000
$0.4147
7,500
$0.4035
10,000
$0.3955
15,000
$0.3843
25,000 +
$0.3702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!