- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1715380000
1715380000
Weidmuller
Conn Terminal Block 3 POS 5mm Solder RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5mm Solder RA Cable Mount 15A Box
Search Keywords: 1715380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1715380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
120
$0.718
360
$0.696
600
$0.665
1,080
$0.655
2,520
$0.610
5,040
$0.601
7,560
$0.592
10,080 +
$0.583
Click for Quote
Log in
to unlock special pricing