Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1715340000

Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 15A Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 15A Box
Search Keywords: 1715340000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1715340000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1715340000 RoHS compliant?
Yes, 1715340000 is RoHS compliant.
What is the lead time for 1715340000?
The standard lead time for 1715340000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.902
250
$0.742
500
$0.740
1,000
$0.711
2,500
$0.657
5,000
$0.655
7,500
$0.641
10,000 +
$0.639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!