- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1715260000
1715260000
Weidmuller
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1715260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1715260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 120
Stock lot only:
2
Minimum Order Quantity:
120
Order Increment:
120
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.6168
120
$0.5607
360
$0.5432
600
$0.5350
1,080
$0.5256
2,520
$0.5121
5,040
$0.5010
7,560
$0.4934
10,080 +
$0.4860
Click for Quote
Log in
to unlock special pricing