Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1715050000

The 1716030000 is a 3-pole PCB terminal from the OMNIMATE Signal LM series, featuring a 5.08 mm pitch, a 90° conductor outlet, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1716030000 is a 3-pole PCB terminal from the OMNIMATE Signal LM series, featuring a 5.08 mm pitch, a 90° conductor outlet, and a clamping yoke connection for secure wire termination.
Search Keywords: 1715050000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1715050000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1715050000 RoHS compliant?
Yes, 1715050000 is RoHS compliant.
What is the lead time for 1715050000?
The standard lead time for 1715050000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 672
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
168
Order Increment:
168
3 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
168
$1.65
336
$1.63
504
$1.57
1,008
$1.49
2,520
$1.48
5,040
$1.37
7,560
$1.36
10,080 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!