Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1712150000

Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 1712150000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1712150000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Pitch: 5.08 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 14-22 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1712150000 RoHS compliant?
Yes, 1712150000 is RoHS compliant.
What is the lead time for 1712150000?
The standard lead time for 1712150000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 499
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.397
250
$1.135
500
$1.084
1,000
$1.038
2,500
$0.995
5,000
$0.969
7,500
$0.956
10,000 +
$0.954
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!