- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1711990000
1711990000
Weidmuller
The 1711990000 is a 5-pole, 180° female PCB plug-in connector with a 5.08 mm pitch and a crimp connection system.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1711990000 is a 5-pole, 180° female PCB plug-in connector with a 5.08 mm pitch and a crimp connection system.
Search Keywords: 1711990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1711990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$1.453
250
$1.114
500
$0.986
1,000
$0.904
2,500
$0.876
5,000
$0.871
7,500
$0.867
10,000 +
$0.863
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT