- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 171198
171198
Weidmuller
Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 171198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:171198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.6815
300
$0.5537
1,000
$0.5290
2,500
$0.4992
5,000
$0.4855
7,500
$0.4725
10,000
$0.4654
15,000 +
$0.4585
Click for Quote
Log in
to unlock special pricing