- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1710210000
1710210000
Weidmuller
Conn Terminal Block PIN 2 POS 5.08mm Crimp ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 2 POS 5.08mm Crimp ST Cable Mount 15A Box
Search Keywords: 1710210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1710210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Buy all 47 in-stock or the regular minimum order quantity of 100
Stock lot only:
47
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.166
100
$1.060
300
$1.019
500
$1.004
1,000
$0.921
2,500
$0.857
5,000
$0.817
7,500
$0.804
10,000 +
$0.782
Click for Quote
Log in
to unlock special pricing