- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 170613
170613
Weidmuller
Connector Accessories Modular Terminal Block End Plate Polyamide 66 Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Modular Terminal Block End Plate Polyamide 66 Orange
Search Keywords: 170613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:170613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate
-
Dimension:50.5 x 2.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.765
250
$0.641
1,000
$0.593
2,500
$0.560
5,000
$0.545
7,500
$0.530
10,000
$0.522
15,000 +
$0.514
Click for Quote
Log in
to unlock special pricing