- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706060000
1706060000
Weidmuller
Conn Feed-Through Terminal Block 4 POS Cable Mount 23A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS Cable Mount 23A
Search Keywords: 1706060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1706060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:23 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,471
Can Ship immediately
On Order:
700
can ship 6/25/26
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$1.93
300
$1.83
500
$1.81
1,000
$1.69
2,500
$1.68
5,000
$1.61
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT