- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1706050000
1706050000
Weidmuller
Conn Feed-Through Terminal Block 3 POS Cable Mount 23A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 3 POS Cable Mount 23A
Search Keywords: 1706050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1706050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Buy all 35 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
1,300
can ship
Stock lot only:
35
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.606
100
$1.460
300
$1.420
500
$1.390
1,000
$1.370
2,500
$1.330
5,000
$1.300
7,500 +
$1.280
Click for Quote
Log in
to unlock special pricing