- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1704720000
1704720000
Weidmuller
Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, yellow, 1704720000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, yellow, 1704720000
Search Keywords: 1704720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1704720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
You may purchase all in-stock quantity of 72
Manufacturer Stock:
300
can ship
Stock lot only:
72
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$2.156
100
$1.960
300
$1.870
500
$1.820
1,000
$1.710
2,500
$1.670
5,000
$1.630
7,500
$1.600
10,000 +
$1.580
Click for Quote
Log in
to unlock special pricing