- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1704690000
1704690000
Weidmuller
Conn Feed-Through Terminal Block 4 POS ST 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 4 POS ST 20A
Search Keywords: 1704690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1704690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
You may purchase all in-stock quantity of 81
Stock lot only:
81
Minimum Order Quantity:
85
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.057
100
$1.870
300
$1.790
500
$1.730
1,000
$1.630
2,500
$1.590
5,000
$1.550
7,500
$1.530
10,000 +
$1.510
Click for Quote
Log in
to unlock special pricing