- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1704570000
1704570000
Weidmuller
Conn Feed-Through Terminal Block 4 POS ST 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS ST 20A
Search Keywords: 1704570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1704570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Buy all 49 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
100
can ship
Stock lot only:
49
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.661
100
$1.510
300
$1.470
500
$1.450
1,000
$1.410
2,500
$1.390
5,000
$1.370
7,500
$1.350
10,000 +
$1.330
Click for Quote
Log in
to unlock special pricing