- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1704350000
1704350000
Weidmuller
Conn Feed-Through Modular Terminal Block 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Modular Terminal Block 2 POS
Search Keywords: 1704350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1704350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Modular Terminal Block3837
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.941
300
$0.911
500
$0.897
1,000
$0.878
2,500
$0.853
5,000
$0.833
7,500 +
$0.821
Click for Quote
Log in
to unlock special pricing