- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 170435
170435
Weidmuller
Conn Feed-Through Modular Terminal Blocks 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Modular Terminal Blocks 2 POS
Search Keywords: 170435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:170435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Modular Terminal Blocks
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$1.028
300
$0.996
500
$0.951
1,000
$0.911
2,500
$0.873
5,000
$0.850
7,500
$0.837
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing