- Home ›
- All Products›
- 1703870000
1703870000
Weidmuller
PCB terminal, 38 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703870000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 38 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703870000
Search Keywords: 1703870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1703870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$25.21
10
$22.50
25
$21.83
50
$21.19
100
$20.03
250
$19.50
500 +
$19.21
Click for Quote
Log in
to unlock special pricing