- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 170254
170254
Weidmuller
Conn Terminal Block SKT 11 POS 7.5mm Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 11 POS 7.5mm Screw ST Cable Mount 15A Box
Search Keywords: 170254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:170254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:7.5 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$18.831
10
$10.985
25
$10.140
50
$9.283
100
$8.907
250 +
$8.343
Click for Quote
Log in
to unlock special pricing