- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 170252
170252
Weidmuller
Conn Terminal Block SKT 9 POS 7.5mm Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 9 POS 7.5mm Screw ST Cable Mount 15A Box
Search Keywords: 170252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:170252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:7.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$15.414
10
$8.992
25
$8.300
50
$7.599
100
$7.291
250 +
$6.829
Click for Quote
Log in
to unlock special pricing