- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1702030000
1702030000
Weidmuller
Conn Terminal Block SKT 4 POS 7.5mm Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 4 POS 7.5mm Screw ST Cable Mount 15A Box
Search Keywords: 1702030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1702030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:7.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
36
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
36
$5.39
60
$4.38
120
$4.18
300
$4.00
540
$3.84
1,020
$3.73
2,520
$3.64
5,040 +
$3.58
Click for Quote
Log in
to unlock special pricing