- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1702000000
1702000000
Weidmuller
Conn Terminal Block SKT 12 POS 7.5mm ST 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 12 POS 7.5mm ST 15A Box
Search Keywords: 1702000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1702000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:N/A
-
Pitch:7.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
18
$12.87
36
$12.29
54
$12.11
108
$11.77
252
$11.28
504
$10.98
1,008 +
$10.82
Click for Quote
Log in
to unlock special pricing