- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 170150
170150
Weidmuller
Conn PC Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A
Search Keywords: 170150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:170150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$1.098
200
$1.043
400
$0.991
800
$0.942
1,000
$0.869
2,500
$0.826
5,000
$0.797
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing