- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1699680000
Weidmuller
1699680000
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Search Keywords: 1699680000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1699680000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
168 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 3.5 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 12 A |
| Wire Size: | 14-22 AWG |
Product Guides
+
Frequently Asked Questions
Is 1699680000 RoHS compliant?
Yes, 1699680000 is RoHS compliant.
What is the lead time for 1699680000?
The standard lead time for 1699680000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
168
Order Increment:
168
7 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
168
$1.51
336
$1.45
504
$1.42
1,008
$1.35
2,520
$1.27
5,040
$1.21
7,560
$1.18
10,080 +
$1.15
Click for Quote
Log in
to unlock special pricing