Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1699670000

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1699670000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1699670000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 246
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 12 A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1699670000 RoHS compliant?
Yes, 1699670000 is RoHS compliant.
What is the lead time for 1699670000?
The standard lead time for 1699670000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately Buy all 127 in-stock or the regular minimum order quantity of 246
Manufacturer Stock:
1,990 can ship
Stock lot only:
127
Minimum Order Quantity:
246
Order Increment:
246
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0725
246
$0.9750
492
$0.9380
738
$0.9160
1,230
$0.8890
2,706
$0.8470
5,166
$0.8120
7,626
$0.7910
10,086 +
$0.7770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!