- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1699580000
1699580000
Weidmuller
Connector, 10 pole, pitch 3.5 mm, angled, transparent, 1699580000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 10 pole, pitch 3.5 mm, angled, transparent, 1699580000
Search Keywords: 1699580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1699580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.72
300
$1.65
500
$1.60
1,000
$1.51
2,500
$1.47
5,000
$1.43
7,500
$1.41
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing