- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 169820
169820
Weidmuller
Conn Modular Terminal Blocks 4 POS ST 4A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Terminal Blocks 4 POS ST 4A
Search Keywords: 169820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:169820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Terminal Blocks
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:63 V
-
Maximum Current Rating:4 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$1.122
250
$0.911
500
$0.870
1,000
$0.833
2,500
$0.799
5,000
$0.778
7,500
$0.766
10,000 +
$0.754
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments