- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1698150000
1698150000
Weidmuller
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 1698150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1698150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.22
50
$3.77
100
$3.69
300
$3.61
500
$3.54
1,000
$3.48
2,500
$3.43
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments