- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1698140000
Weidmuller
1698140000
Contact PIN Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1698140000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Gender: | PIN3470 |
| Contact Material: | Copper Alloy3465 |
| Contact Plating: | Silver3466 |
| Termination Method: | Crimp3483 |