- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1697210000
1697210000
Weidmuller
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 15A Box
Search Keywords: 1697210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1697210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
You may purchase all in-stock quantity of 53
Stock lot only:
53
Minimum Order Quantity:
75
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.266
75
$2.060
300
$1.970
500
$1.910
1,000
$1.810
2,500
$1.760
5,000
$1.710
7,500
$1.690
10,000 +
$1.660
Click for Quote
Log in
to unlock special pricing