- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 169721
169721
Weidmuller
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 15A
Search Keywords: 169721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:169721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.57
300
$1.50
500
$1.45
1,000
$1.37
2,500
$1.34
5,000
$1.30
7,500
$1.28
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing