- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1696620000
1696620000
Weidmuller
Conn Terminal Block F 4 POS 5mm ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Terminal Block F 4 POS 5mm ST Cable Mount 10A Box
Search Keywords: 1696620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1696620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Ships today, if you order in
Minimum Order Quantity:
100