Available Replacements
RECOMMENDED REPLACEMENT
2567300000
2567300000

Weidmuller

In Stock: 0

Minimum Order: 168

VIEW PRODUCT
Image is representational - see mfr. specs

1696040000

Weidmuller

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 1696040000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1696040000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!