- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1693880000
1693880000
Weidmuller
Jumper (Busbar) - Jumper - Modular Terminals - 10 Positions - 5.1 mm.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Modular Terminals - 10 Positions - 5.1 mm.
Search Keywords: 1693880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1693880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cross Jumper3636
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Current Rating:24 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT