- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 169388
Available Replacements
Weidmuller
169388
Conn Cross Jumper M 10 POS ST
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Cross Jumper M 10 POS ST
Search Keywords: 169388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:169388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cross Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 169388 discontinued?
Yes, 169388 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 169388?
The recommended replacement for 169388 is 1527690000 from Weidmuller, available from OnlineComponents.com.
Is 169388 RoHS compliant?
Yes, 169388 is RoHS compliant.
What is the lead time for 169388?
The standard lead time for 169388 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.