- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1693870000
1693870000
Weidmuller
Conn Cross Jumper M 9 POS 5.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Cross Jumper M 9 POS 5.1mm ST
Search Keywords: 1693870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1693870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cross Jumper
-
Pitch:5.1 mm
-
Number of Contacts:9
-
Maximum Current Rating:24 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
50