- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1693850000
1693850000
Weidmuller
Conn Cross Jumper M 7 POS 5.1mm ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cross Jumper M 7 POS 5.1mm ST
Search Keywords: 1693850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1693850000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cross Jumper3636
-
Pitch:5.1 mm
-
Number of Contacts:7
-
Maximum Current Rating:24 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
20
$1.58
100
$1.34
260
$1.30
500
$1.24
1,000
$1.19
2,500
$1.15
5,000
$1.12
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing