- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1693840000
Weidmuller
1693840000
Conn Cross Jumper M 6 POS 5.1mm ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1693840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cross Jumper3636
-
Pitch:5.1 mm
-
Number of Contacts:6
-
Maximum Current Rating:24 A
-
Operating Temperature:-60 to 130 °C
-
This product is discontinued, but still in stock.