- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 169382
169382
Weidmuller
Conn Jumper M 4 POS 5.1mm ST
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS 5.1mm ST
Search Keywords: 169382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:169382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cross Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.