- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 169366
169366
Weidmuller
Conn Terminal Block 3 POS 10mm Solder ST Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 10mm Solder ST Thru-Hole 15A Box
Search Keywords: 169366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:169366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$8.528
25
$3.198
50
$2.132
100
$1.909
250
$1.777
500
$1.661
1,000 +
$1.619
Click for Quote
Log in
to unlock special pricing