Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1692261001

The 1692261001 is a steel clamping yoke designed for establishing a shield connection for cables with diameters from 3 mm to 8 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1692261001 is a steel clamping yoke designed for establishing a shield connection for cables with diameters from 3 mm to 8 mm.
Search Keywords: 1692261001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1692261001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Retaining Clip
  • Dimension:
    18 x 14 x 26mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1692261001 RoHS compliant?
Yes, 1692261001 is RoHS compliant.
What is the lead time for 1692261001?
The standard lead time for 1692261001 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$11.29
30
$10.68
50
$9.85
100
$9.09
250
$9.07
500
$8.90
1,000 +
$8.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!