- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1691890000
Weidmuller
1691890000
Conn Terminal Block SKT 11 POS 3.5mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 11 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1691890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1691890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1691890000 RoHS compliant?
Yes, 1691890000 is RoHS compliant.
What is the lead time for 1691890000?
The standard lead time for 1691890000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
2
$16.807
10
$9.804
25
$9.050
50
$8.285
100
$7.949
250 +
$7.446
Click for Quote
Log in
to unlock special pricing