- Главная страница ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1690910000
1690910000
Weidmuller
The 1690910000 is a 5-pole, 3.50 mm pitch female plug PCB connector featuring a 180° conductor outlet and a tension-clamp wire ...
Технический паспорт АКСЕССУАРЫ Notify Me
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Weidmuller
-
Артикул / №:1690910000
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.5 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
-
This product is discontinued, but still in stock.
-