- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1689410001
1689410001
Weidmuller
Cable Markers Printable Wemid White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Wemid White
Search Keywords: 1689410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1689410001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Material:Wemid
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
800
Order Increment:
800
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
800
$0.1674
1,600
$0.1573
3,200
$0.1504
5,600
$0.1482
10,400
$0.1422
25,600
$0.1366
50,400
$0.1345
100,000 +
$0.1325
Click for Quote
Log in
to unlock special pricing