- Home ›
- All Products›
- 1687780000
1687780000
Weidmuller
Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1687780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1687780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$14.04
30
$12.72
60
$12.15
120
$11.63
270
$11.16
510
$10.86
1,020 +
$10.70
Click for Quote
Log in
to unlock special pricing