- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1687690000
1687690000
Weidmuller
Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1687690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1687690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.72
66
$5.55
132
$5.30
264
$5.07
528
$4.86
1,056
$4.73
2,508 +
$4.61
Click for Quote
Log in
to unlock special pricing